CMZ5917BP TR13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 12.555
Unit Price: 0,43000 €
Datasheet

Similar


onsemi
In Stock: 61.515
Unit Price: 0,15000 €
Datasheet
Zener Diode 4.7 V 3 W ±5% Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMZ5917BP TR13

DigiKey Part Number
CMZ5917BPTR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMZ5917BP TR13
Description
DIODE ZENER 4.7V 3W SMB
Customer Reference
Detailed Description
Zener Diode 4.7 V 3 W ±5% Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
CMZ5917BP TR13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1.5 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable