Direct
Similar
Similar
Similar
Similar

CMZ5917B BK | |
|---|---|
DigiKey Part Number | CMZ5917BBK-ND |
Manufacturer | |
Manufacturer Product Number | CMZ5917B BK |
Description | DIODE ZENER 4.7V 1.5W SMA |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | CMZ5917B BK Models |
Category | Impedance (Max) (Zzt) 5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1.5 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package SMA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA5917BT3G | onsemi | 21.270 | 1SMA5917BT3GOSCT-ND | 0,48000 € | Direct |
| ACZRA4732-HF | Comchip Technology | 0 | ACZRA4732-HF-ND | 0,16161 € | Similar |
| CZRA4732-G | Comchip Technology | 0 | CZRA4732-G-ND | 0,15076 € | Similar |
| CZRA4732-HF | Comchip Technology | 0 | CZRA4732-HF-ND | 0,14910 € | Similar |
| SZ1SMA5917BT3G | onsemi | 4.152 | 488-SZ1SMA5917BT3GCT-ND | 0,98000 € | Similar |




