CMZ5915B TR13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4.525
Unit Price: 0,48000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,16161 €
Datasheet

Similar


onsemi
In Stock: 2.618
Unit Price: 0,98000 €
Datasheet
Zener Diode 3.9 V 500 mW ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMZ5915B TR13

DigiKey Part Number
CMZ5915BTR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMZ5915B TR13
Description
DIODE ZENER 3.9V 500MW SMA
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±5% Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types