Direct

CMZ5914BP BK | |
|---|---|
DigiKey Part Number | CMZ5914BPBK-ND |
Manufacturer | |
Manufacturer Product Number | CMZ5914BP BK |
Description | DIODE ZENER 3.6V 3W SMB |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | CMZ5914BP BK Models |
Category | Impedance (Max) (Zzt) 9 Ohms |
Mfr | Current - Reverse Leakage @ Vr 75 µA @ 1 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 3 W | Supplier Device Package SMB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5914BT3G | onsemi | 6.706 | 1SMB5914BT3GOSCT-ND | 0,39000 € | Direct |


