Direct

CMZ5913B TR13 | |
|---|---|
DigiKey Part Number | CMZ5913BTR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMZ5913B TR13 |
Description | DIODE ZENER 3.3V 1.5W SMA |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | CMZ5913B TR13 Models |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package SMA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA5913BT3G | onsemi | 46.384 | 1SMA5913BT3GOSCT-ND | 0,48000 € | Direct |


