


CMZ5366B TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5366BTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5366BTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5366BTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5366B TR13 PBFREE |
Description | DIODE ZENER 39V 10W SMC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 10 W ±5% Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 10 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 29.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 $ | 1,64 $ |
| 10 | 1,03900 $ | 10,39 $ |
| 100 | 0,69190 $ | 69,19 $ |
| 500 | 0,54286 $ | 271,43 $ |
| 1.000 | 0,49490 $ | 494,90 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43400 $ | 1.302,00 $ |
| 6.000 | 0,40335 $ | 2.420,10 $ |
| 9.000 | 0,38774 $ | 3.489,66 $ |
| 15.000 | 0,37021 $ | 5.553,15 $ |
| 21.000 | 0,36000 $ | 7.560,00 $ |
| Unit Price without VAT: | 1,64000 $ |
|---|---|
| Unit Price with VAT: | 1,95160 $ |

