


CMZ5366B TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CMZ5366BTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5366BTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5366BTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5366B TR13 PBFREE |
Description | DIODE ZENER 39V 10W SMC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 10 W ±5% Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 10 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 29.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,41000 € | 0,41 € |
10 | 0,39500 € | 3,95 € |
100 | 0,37830 € | 37,83 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,30881 € | 926,43 € |
6.000 | 0,29959 € | 1.797,54 € |
Unit Price without VAT: | 0,41000 € |
---|---|
Unit Price with VAT: | 0,48790 € |