CMZ5353B TR13 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,25379 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,29533 €
Datasheet
New at DigiKey
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

CMZ5353B TR13 PBFREE

DigiKey Part Number
1514-CMZ5353BTR13PBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMZ5353B TR13 PBFREE
Description
16V 10W SMD DIODE-ZENER SINGLE:
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 2 W ±5% Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 12.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,25325 €759,75 €
6.0000,23414 €1.404,84 €
9.0000,22440 €2.019,60 €
15.0000,21445 €3.216,75 €
Manufacturers Standard Package
Unit Price without VAT:0,25325 €
Unit Price with VAT:0,30137 €