Zener Diode 4.3 V 10 W ±5% Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.3 V 10 W ±5% Surface Mount SMC
DO-214AB, SMC

CMZ5336B TR13

DigiKey Part Number
CMZ5336BTR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMZ5336B TR13
Description
DIODE ZENER 4.3V 10W SMC
Customer Reference
Detailed Description
Zener Diode 4.3 V 10 W ±5% Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
10 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable