


CMZ5336B BK | |
|---|---|
DigiKey Part Number | CMZ5336BBK-ND |
Manufacturer | |
Manufacturer Product Number | CMZ5336B BK |
Description | DIODE ZENER 4.3V 10W SMC |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 10 W ±5% Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 10 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMC |

