


CMZ5334B TR13 | |
|---|---|
DigiKey Part Number | 1514-CMZ5334BTR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMZ5334B TR13 |
Description | DIODE ZENER 3.6V 10W SMC |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 10 W ±5% Surface Mount SMC |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 3 Ohms |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 10 W | Supplier Device Package SMC |

