Similar

CMXZ39VTO TR | |
|---|---|
DigiKey Part Number | CMXZ39VTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMXZ39VTO TR |
Description | DIODE ZENER ARRAY 39V SOT-26 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 3 Independent 39 V 350 mW ±5% SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 3 Independent | |
Voltage - Zener (Nom) (Vz) | 39 V | |
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12507 € | 375,21 € |
| 6.000 | 0,11420 € | 685,20 € |
| 9.000 | 0,10867 € | 978,03 € |
| 15.000 | 0,10244 € | 1.536,60 € |
| 21.000 | 0,09876 € | 2.073,96 € |
| 30.000 | 0,09517 € | 2.855,10 € |
| 75.000 | 0,09144 € | 6.858,00 € |
| Unit Price without VAT: | 0,12507 € |
|---|---|
| Unit Price with VAT: | 0,14883 € |


