
CMXSTB200 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMXSTB200TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMXSTB200 TR PBFREE |
Description | 350MW SMD STABISTOR |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 20 V 100mA Surface Mount SOT-23-6 |
Category | Voltage - Forward (Vf) (Max) @ If 1.94 V @ 100 mA |
Manufacturer Central Semiconductor Corp | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 20 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case SOT-23-6 |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SOT-26 |
Current - Average Rectified (Io) (per Diode) 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28140 € | 844,20 € |
| Unit Price without VAT: | 0,28140 € |
|---|---|
| Unit Price with VAT: | 0,33487 € |

