
CMXSH2-4LS BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMXSH2-4LSBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMXSH2-4LS BK PBFREE |
Description | DIODE ARR SCHOTT 40V 200MA SOT26 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 40 V 200mA (DC) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Central Semiconductor Corp | Reverse Recovery Time (trr) 5 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 50 µA @ 20 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 2 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case SOT-23-6 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-26 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 200 mA |

