
CMXD4448 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMXD4448TRPBFREETR-ND - Tape & Reel (TR) 1514-CMXD4448TRPBFREECT-ND - Cut Tape (CT) 1514-CMXD4448TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMXD4448 TR PBFREE |
Description | DIODE ARRAY GP 75V 250MA SOT-26 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 75 V 250mA (DC) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Central Semiconductor Corp | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 25 nA @ 20 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 3 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case SOT-23-6 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-26 |
Current - Average Rectified (Io) (per Diode) 250mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,95500 € | 9,55 € |
| 100 | 0,63860 € | 63,86 € |
| 500 | 0,50274 € | 251,37 € |
| 1.000 | 0,45901 € | 459,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40351 € | 1.210,53 € |
| 6.000 | 0,37557 € | 2.253,42 € |
| 9.000 | 0,36135 € | 3.252,15 € |
| 15.000 | 0,34537 € | 5.180,55 € |
| 21.000 | 0,33996 € | 7.139,16 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

