
CMXD2004TO TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMXD2004TOTRPBFREETR-ND - Tape & Reel (TR) 1514-CMXD2004TOTRPBFREECT-ND - Cut Tape (CT) 1514-CMXD2004TOTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMXD2004TO TR PBFREE |
Description | DIODE ARRAY GP 240V 200MA SOT-26 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 240 V 200mA Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 240 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,67400 € | 6,74 € |
| 100 | 0,44250 € | 44,25 € |
| 500 | 0,34314 € | 171,57 € |
| 1.000 | 0,31113 € | 311,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24534 € | 736,02 € |
| 6.000 | 0,22638 € | 1.358,28 € |
| 9.000 | 0,21673 € | 1.950,57 € |
| 15.000 | 0,20588 € | 3.088,20 € |
| 21.000 | 0,19946 € | 4.188,66 € |
| 30.000 | 0,19321 € | 5.796,30 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

