Similar

CMUT4401 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMUT4401TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMUT4401 TR PBFREE |
Description | 40V 600MA 250MW SMD TRANSISTOR-S |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 250 mW Surface Mount SOT-523 |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 1V |
Packaging Tape & Reel (TR) | Power - Max 250 mW |
Part Status Obsolete | Frequency - Transition 250MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case SC-89, SOT-490 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Supplier Device Package SOT-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT2222AT-7-F | Diodes Incorporated | 198.932 | MMBT2222AT-FDICT-ND | 0,26000 € | Similar |


