
CMUSH2-4A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMUSH2-4ATRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMUSH2-4A TR PBFREE |
Description | DIODE ARR SCHOT 40V 200MA SOT523 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 200mA Surface Mount SC-89, SOT-490 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 750 mV @ 100 mA |
Manufacturer Central Semiconductor Corp | Speed Small Signal =< 200mA (Io), Any Speed |
Series | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-89, SOT-490 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-523 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |

