
CMUDM7005 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMUDM7005TRPBFREETR-ND - Tape & Reel (TR) 1514-CMUDM7005TRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMUDM7005 TR PBFREE |
Description | MOSFET N-CH 20V 650MA SOT523 |
Customer Reference | |
Detailed Description | N-Channel 20 V 650mA (Ta) 300mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 230mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.58 nC @ 4.5 V | |
Vgs (Max) | 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 100 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,66900 € | 6,69 € |
| 100 | 0,44070 € | 44,07 € |
| 500 | 0,34272 € | 171,36 € |
| 1.000 | 0,31117 € | 311,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27108 € | 813,24 € |
| 6.000 | 0,25090 € | 1.505,40 € |
| 9.000 | 0,24062 € | 2.165,58 € |
| 15.000 | 0,23236 € | 3.485,40 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |



