Similar

CMUD7000 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMUD7000TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMUD7000 TR PBFREE |
Description | DIODE ARRAY GP 100V 200MA SOT523 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 200mA Surface Mount SC-89, SOT-490 |
Datasheet | Datasheet |
EDA/CAD Models | CMUD7000 TR PBFREE Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Central Semiconductor Corp | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 300 nA @ 50 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-89, SOT-490 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-523 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPD7000 TR PBFREE | Central Semiconductor Corp | 5.401 | 1514-CMPD7000TRPBFREECT-ND | 0,23000 € | Similar |


