
CMUD6263SE TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMUD6263SETRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMUD6263SE TR PBFREE |
Description | 70V SMD DIODE-SCHOTTKY (<1A) DUA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA Surface Mount SC-89, SOT-490 |
Category | Voltage - Forward (Vf) (Max) @ If 830 mV @ 10 mA |
Manufacturer Central Semiconductor Corp | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) | Reverse Recovery Time (trr) 5 ns |
Part Status Active | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Diode Configuration 1 Pair Series Connection | Operating Temperature - Junction -65°C ~ 150°C |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case SC-89, SOT-490 |
Current - Average Rectified (Io) (per Diode) 70mA | Supplier Device Package SOT-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,06872 € | 824,64 € |
| Unit Price without VAT: | 0,06872 € |
|---|---|
| Unit Price with VAT: | 0,08178 € |

