Similar

CMSZDA9V1 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSZDA9V1TRPBFREETR-ND - Tape & Reel (TR) 1514-CMSZDA9V1TRPBFREECT-ND - Cut Tape (CT) 1514-CMSZDA9V1TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSZDA9V1 TR PBFREE |
Description | DIODE ZENER ARRAY 9.1V SOT-323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 9.1 V 275 mW ±5% SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 9.1 V | |
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45200 € | 4,52 € |
| 100 | 0,29150 € | 29,15 € |
| 500 | 0,22244 € | 111,22 € |
| 1.000 | 0,20017 € | 200,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17186 € | 515,58 € |
| 6.000 | 0,15760 € | 945,60 € |
| 9.000 | 0,15033 € | 1.352,97 € |
| 15.000 | 0,14216 € | 2.132,40 € |
| 21.000 | 0,13733 € | 2.883,93 € |
| 30.000 | 0,13263 € | 3.978,90 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |


