Parametric Equivalent

CMSZDA6V2 TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-CMSZDA6V2TRTIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMSZDA6V2 TR TIN/LEAD |
Description | DIODE ZENER ARRAY 6.2V SOT-323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.2 V 275 mW ±6.45% SOT-323 |
Category | Impedance (Max) (Zzt) 10 Ohms |
Manufacturer Central Semiconductor Corp | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 6.2 V | Package / Case SC-70, SOT-323 |
Tolerance ±6.45% | Supplier Device Package SOT-323 |
Power - Max 275 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMSZDA6V2 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMSZDA6V2TRPBFREETR-ND | 0,04812 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05396 € | 809,40 € |
| Unit Price without VAT: | 0,05396 € |
|---|---|
| Unit Price with VAT: | 0,06421 € |


