Parametric Equivalent

CMSZDA39V TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-CMSZDA39VTRTIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMSZDA39V TR TIN/LEAD |
Description | DIODE ZENER ARRAY 39V SOT-323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 39 V 275 mW ±5.13% SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 130 Ohms |
Manufacturer Central Semiconductor Corp | Current - Reverse Leakage @ Vr 50 nA @ 27.3 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 39 V | Package / Case SC-70, SOT-323 |
Tolerance ±5.13% | Supplier Device Package SOT-323 |
Power - Max 275 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMSZDA39V TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMSZDA39VTRPBFREETR-ND | 0,04812 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,07135 € | 856,20 € |
| Unit Price without VAT: | 0,07135 € |
|---|---|
| Unit Price with VAT: | 0,08491 € |


