Parametric Equivalent

CMSZ5254B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSZ5254BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMSZ5254B BK PBFREE |
Description | DIODE ZENER 27V 275MW SOT323 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 275 mW | Base Product Number |
Impedance (Max) (Zzt) 41 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMSZ5254B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMSZ5254BTRPBFREETR-ND | 0,07702 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,04082 € | 816,40 € |
| Unit Price without VAT: | 0,04082 € |
|---|---|
| Unit Price with VAT: | 0,04858 € |


