CMSZ5236B TR PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,04133 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.443
Unit Price: 0,29000 €
Datasheet
Zener Diode 7.5 V 275 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSZ5236B TR PBFREE

DigiKey Part Number
1514-CMSZ5236BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMSZ5236BTRPBFREECT-ND - Cut Tape (CT)
1514-CMSZ5236BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMSZ5236B TR PBFREE
Description
DIODE ZENER 7.5V 275MW SOT323
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 275 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
275 mW
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27300 €2,73 €
1000,17300 €17,30 €
5000,12956 €64,78 €
1.0000,11554 €115,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09769 €293,07 €
6.0000,08870 €532,20 €
9.0000,08411 €756,99 €
15.0000,07895 €1.184,25 €
21.0000,07590 €1.593,90 €
30.0000,07293 €2.187,90 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €