
CMSZ5231B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSZ5231BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMSZ5231BTRPBFREECT-ND - Cut Tape (CT) 1514-CMSZ5231BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSZ5231B TR PBFREE |
Description | DIODE ZENER 5.1V 500MW SOT323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 100 | 0,16980 € | 16,98 € |
| 500 | 0,12710 € | 63,55 € |
| 1.000 | 0,11331 € | 113,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09576 € | 287,28 € |
| 6.000 | 0,08691 € | 521,46 € |
| 9.000 | 0,08239 € | 741,51 € |
| 15.000 | 0,07732 € | 1.159,80 € |
| 21.000 | 0,07432 € | 1.560,72 € |
| 30.000 | 0,07140 € | 2.142,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

