
CMST5089 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMST5089TRPBFREETR-ND - Tape & Reel (TR) 1514-CMST5089TRPBFREECT-ND - Cut Tape (CT) 1514-CMST5089TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMST5089 TR PBFREE |
Description | TRANS NPN 25V 0.05A SOT-323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 50 mA 50MHz 275 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 400 @ 100µA, 5V |
Mfr | Power - Max 275 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19800 € | 1,98 € |
| 100 | 0,12400 € | 12,40 € |
| 500 | 0,09202 € | 46,01 € |
| 1.000 | 0,08166 € | 81,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06846 € | 205,38 € |
| 6.000 | 0,06181 € | 370,86 € |
| 9.000 | 0,05841 € | 525,69 € |
| 15.000 | 0,05459 € | 818,85 € |
| 21.000 | 0,05233 € | 1.098,93 € |
| 30.000 | 0,05013 € | 1.503,90 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

