Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 275 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMST3904 TR PBFREE

DigiKey Part Number
1514-CMST3904TRPBFREETR-ND - Tape & Reel (TR)
1514-CMST3904TRPBFREECT-ND - Cut Tape (CT)
1514-CMST3904TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMST3904 TR PBFREE
Description
TRANS NPN 40V 0.2A SOT-323
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 275 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
275 mW
Frequency - Transition
300MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43.881
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23700 €2,37 €
1000,14930 €14,93 €
5000,11140 €55,70 €
1.0000,09914 €99,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08352 €250,56 €
6.0000,07565 €453,90 €
9.0000,07163 €644,67 €
15.0000,06712 €1.006,80 €
21.0000,06444 €1.353,24 €
30.0000,06184 €1.855,20 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €