
CMSSH-3 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSSH-3TRPBFREETR-ND - Tape & Reel (TR) 1514-CMSSH-3TRPBFREECT-ND - Cut Tape (CT) 1514-CMSSH-3TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSSH-3 TR PBFREE |
Description | DIODE SCHOTTKY 30V 100MA SOT323 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,63700 € | 6,37 € |
| 100 | 0,41700 € | 41,70 € |
| 500 | 0,32258 € | 161,29 € |
| 1.000 | 0,29217 € | 292,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25353 € | 760,59 € |
| 6.000 | 0,23407 € | 1.404,42 € |
| 9.000 | 0,22416 € | 2.017,44 € |
| 15.000 | 0,21303 € | 3.195,45 € |
| 21.000 | 0,20644 € | 4.335,24 € |
| 30.000 | 0,20003 € | 6.000,90 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

