Similar
Similar
Similar
Similar
Similar



CMSH5-100 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH5-100TR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMSH5-100 TR13 PBFREE |
Description | 5A 100V SMD RECTIFIER-SCHOTTKY ( |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount SMC |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 5 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 3 mA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B3100-13-F | Diodes Incorporated | 0 | B3100-FDICT-ND | 0,86000 € | Similar |
| B3100Q-13-F | Diodes Incorporated | 971 | 31-B3100Q-13-FCT-ND | 1,01000 € | Similar |
| SS3H10-E3/57T | Vishay General Semiconductor - Diodes Division | 5.955 | SS3H10-E3/57TGICT-ND | 0,81000 € | Similar |
| SS3H10-E3/9AT | Vishay General Semiconductor - Diodes Division | 7.460 | SS3H10-E3/9ATGICT-ND | 0,82000 € | Similar |
| VS-30BQ100-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | VS-30BQ100-M3/9ATGICT-ND | 0,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38426 € | 1.152,78 € |
| 6.000 | 0,35783 € | 2.146,98 € |
| 9.000 | 0,35133 € | 3.161,97 € |
| Unit Price without VAT: | 0,38426 € |
|---|---|
| Unit Price with VAT: | 0,45727 € |



