
CMSH3-20M TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH3-20MTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH3-20MTR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH3-20MTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH3-20M TR13 PBFREE |
Description | DIODE SCHOTTKY 20V 3A SMB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount SMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 280pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B220Q-13-F | Diodes Incorporated | 1.856 | 31-B220Q-13-FCT-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,71300 € | 7,13 € |
| 100 | 0,47010 € | 47,01 € |
| 500 | 0,36554 € | 182,77 € |
| 1.000 | 0,33189 € | 331,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28913 € | 867,39 € |
| 6.000 | 0,26760 € | 1.605,60 € |
| 9.000 | 0,25663 € | 2.309,67 € |
| 15.000 | 0,24432 € | 3.664,80 € |
| 21.000 | 0,23703 € | 4.977,63 € |
| 30.000 | 0,22994 € | 6.898,20 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

