Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



CMSH3-20L TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH3-20LTR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMSH3-20L TR13 PBFREE |
Description | 4A 20V SMD RECTIFIER-SCHOTTKY (> |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 4A Surface Mount SMC |
Category | Voltage - Forward (Vf) (Max) @ If 420 mV @ 4 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B320-13-F | Diodes Incorporated | 4.281 | B320-FDICT-ND | 0,71000 € | Similar |
| B320A-13-F | Diodes Incorporated | 3.043 | B320A-FDICT-ND | 0,61000 € | Similar |
| B320B-13-F | Diodes Incorporated | 29.025 | B320B-FDICT-ND | 0,63000 € | Similar |
| B320Q-13-F | Diodes Incorporated | 0 | B320Q-13-F-ND | 0,14835 € | Similar |
| B520C-13-F | Diodes Incorporated | 0 | B520C-FDICT-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35361 € | 1.060,83 € |
| 6.000 | 0,32883 € | 1.972,98 € |
| 9.000 | 0,31871 € | 2.868,39 € |
| Unit Price without VAT: | 0,35361 € |
|---|---|
| Unit Price with VAT: | 0,42080 € |






