
CMSH2-60M TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH2-60MTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH2-60MTR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH2-60MTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH2-60M TR13 PBFREE |
Description | DIODE SCHOTTKY 60V 2A SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,51100 € | 5,11 € |
| 100 | 0,50090 € | 50,09 € |
| 500 | 0,44690 € | 223,45 € |
| 1.000 | 0,41910 € | 419,10 € |
| 2.000 | 0,40781 € | 815,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,33317 € | 1.665,85 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

