
CMSH2-40M BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH2-40MBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMSH2-40M BK PBFREE |
Description | DIODE SCHOTTKY 40V 2A SMA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Bulk | Capacitance @ Vr, F 101pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBR2A40SA-13 | Diodes Incorporated | 4.510 | 31-SBR2A40SA-13CT-ND | 0,65000 € | Direct |
| B240A-E3/61T | Vishay General Semiconductor - Diodes Division | 22.150 | B240A-E3/61TGICT-ND | 0,52000 € | Similar |
| B240A-M3/5AT | Vishay General Semiconductor - Diodes Division | 0 | B240A-M3/5AT-ND | 0,10445 € | Similar |
| SBR1A40SA-13 | Diodes Incorporated | 0 | 31-SBR1A40SA-13CT-ND | 0,00000 € | Similar |
| SBR2U30SA-13 | Diodes Incorporated | 61.725 | SBR2U30SA-13DICT-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.600 | 0,13088 € | 732,93 € |
| Unit Price without VAT: | 0,13088 € |
|---|---|
| Unit Price with VAT: | 0,15575 € |




