CMSH1-60M TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 14.224
Unit Price: 1,26000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,76000 €

Parametric Equivalent


Diodes Incorporated
In Stock: 88.161
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 11.019
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 37.581
Unit Price: 0,22000 €
Datasheet
SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSH1-60M TR13

DigiKey Part Number
1514-CMSH1-60MTR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMSH1-60M TR13
Description
DIODE SCHOTTKY 60V 1A SMA
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
43pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.