Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMSH1-20ML TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH1-20MLTR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMSH1-20ML TR13 PBFREE |
Description | 1A 20V SMD RECTIFIER-SCHOTTKY (> |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 380 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B120-13-F | Diodes Incorporated | 864 | B120-FDICT-ND | 0,31000 € | Similar |
| B120-E3/5AT | Vishay General Semiconductor - Diodes Division | 6.302 | B120-E3/5ATGICT-ND | 0,39000 € | Similar |
| B120-E3/61T | Vishay General Semiconductor - Diodes Division | 28.703 | B120-E3/61TGICT-ND | 0,39000 € | Similar |
| B120-M3/5AT | Vishay General Semiconductor - Diodes Division | 0 | B120-M3/5AT-ND | 0,06741 € | Similar |
| B120-M3/61T | Vishay General Semiconductor - Diodes Division | 0 | B120-M3/61T-ND | 0,06741 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08842 € | 884,20 € |
| Unit Price without VAT: | 0,08842 € |
|---|---|
| Unit Price with VAT: | 0,10522 € |






