Diode 75 V 250mA Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSD4448 BK PBFREE

DigiKey Part Number
1514-CMSD4448BKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMSD4448 BK PBFREE
Description
DIODE STANDARD 75V 250MA SOT323
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Diode 75 V 250mA Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
25 nA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOT-323
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,21353 €1.067,65 €
Manufacturers Standard Package
Unit Price without VAT:0,21353 €
Unit Price with VAT:0,25410 €