Similar
Similar

CMSD2836 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSD2836TRPBFREETR-ND - Tape & Reel (TR) 1514-CMSD2836TRPBFREECT-ND - Cut Tape (CT) 1514-CMSD2836TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSD2836 TR PBFREE |
Description | DIODE ARRAY GP 75V 200MA SOT-323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 75 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38100 € | 3,81 € |
| 100 | 0,24430 € | 24,43 € |
| 500 | 0,18522 € | 92,61 € |
| 1.000 | 0,16616 € | 166,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14192 € | 425,76 € |
| 6.000 | 0,12970 € | 778,20 € |
| 9.000 | 0,12348 € | 1.111,32 € |
| 15.000 | 0,11648 € | 1.747,20 € |
| 21.000 | 0,11234 € | 2.359,14 € |
| 30.000 | 0,10831 € | 3.249,30 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |



