
CMRDM7590 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMRDM7590TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMRDM7590 TR PBFREE |
Description | 140MA 20V SMD MOSFET DUAL P-CHAN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 140mA 125mW Surface Mount SOT-963 |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Central Semiconductor Corp | Gate Charge (Qg) (Max) @ Vgs 0.5nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 10pF @ 15V |
Part Status Active | Power - Max 125mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -65°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case SOT-963 |
Current - Continuous Drain (Id) @ 25°C 140mA | Supplier Device Package SOT-963 |
Rds On (Max) @ Id, Vgs 5Ohm @ 100mA, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,12685 € | 1.014,80 € |
| 16.000 | 0,12584 € | 2.013,44 € |
| 24.000 | 0,11254 € | 2.700,96 € |
| 40.000 | 0,10836 € | 4.334,40 € |
| Unit Price without VAT: | 0,12685 € |
|---|---|
| Unit Price with VAT: | 0,15095 € |

