Parametric Equivalent
Similar
Similar
Similar

CMR2-02 BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR2-02BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMR2-02 BK PBFREE |
Description | DIODE STANDARD 200V 2A SMB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2.5 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR2-02 TR13 PBFREE | Central Semiconductor Corp | 6.363 | 1514-CMR2-02TR13PBFREECT-ND | 0,59000 € | Parametric Equivalent |
| ES2D-13-F | Diodes Incorporated | 30.628 | ES2D-FDICT-ND | 0,68000 € | Similar |
| ES2DA-13-F | Diodes Incorporated | 204.548 | ES2DA-FDICT-ND | 0,64000 € | Similar |
| MURS120-13-F | Diodes Incorporated | 25.525 | MURS120-FDICT-ND | 0,48000 € | Similar |
| MURS120-M3/52T | Vishay General Semiconductor - Diodes Division | 12.782 | 112-MURS120-M3/52TCT-ND | 0,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,11608 € | 696,48 € |
| Unit Price without VAT: | 0,11608 € |
|---|---|
| Unit Price with VAT: | 0,13814 € |






