
CMPZDA9V1 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZDA9V1TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMPZDA9V1 TR PBFREE |
Description | DIODE ZENER ARRAY 9.1V SOT-23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 9.1 V 350 mW ±6.04% SOT-23 |
Category | Impedance (Max) (Zzt) 15 Ohms |
Manufacturer Central Semiconductor Corp | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 9.1 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±6.04% | Supplier Device Package SOT-23 |
Power - Max 350 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,09414 € | 847,26 € |
| Unit Price without VAT: | 0,09414 € |
|---|---|
| Unit Price with VAT: | 0,11203 € |

