
CMPZDA8V2 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZDA8V2TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMPZDA8V2 TR PBFREE |
Description | DIODE ZENER ARRAY 8.2V SOT-23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 8.2 V 350 mW ±6.1% SOT-23 |
Category | Impedance (Max) (Zzt) 15 Ohms |
Manufacturer Central Semiconductor Corp | Current - Reverse Leakage @ Vr 700 nA @ 5 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 8.2 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±6.1% | Supplier Device Package SOT-23 |
Power - Max 350 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,09414 € | 847,26 € |
| Unit Price without VAT: | 0,09414 € |
|---|---|
| Unit Price with VAT: | 0,11203 € |

