
CMPZDA5V1 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZDA5V1TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMPZDA5V1 TR PBFREE |
Description | DIODE ZENER ARRAY 5.1V SOT-23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.1 V 350 mW ±5.88% SOT-23 |
Category | Impedance (Max) (Zzt) 60 Ohms |
Manufacturer Central Semiconductor Corp | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 5.1 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5.88% | Supplier Device Package SOT-23 |
Power - Max 350 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C5V1-7-F | Diodes Incorporated | 513 | AZ23C5V1-FDICT-ND | 0,27000 € | Similar |
| AZ23C5V1-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | AZ23C5V1-G3-08-ND | 0,05083 € | Similar |
| AZ23C5V1-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | AZ23C5V1-G3-18-ND | 0,05362 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,13350 € | 801,00 € |
| Unit Price without VAT: | 0,13350 € |
|---|---|
| Unit Price with VAT: | 0,15887 € |



