
CMPZDA4V7 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZDA4V7TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMPZDA4V7 TR PBFREE |
Description | DIODE ZENER ARRAY 4.7V SOT-23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 4.7 V 350 mW ±6.38% SOT-23 |
Category | Impedance (Max) (Zzt) 80 Ohms |
Manufacturer Central Semiconductor Corp | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 4.7 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±6.38% | Supplier Device Package SOT-23 |
Power - Max 350 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23B4V7-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | AZ23B4V7-E3-08-ND | 0,07744 € | Similar |
| AZ23C4V7-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | AZ23C4V7-E3-08GICT-ND | 0,45000 € | Similar |
| AZ23C4V7-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | AZ23C4V7-E3-18-ND | 0,07805 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,09414 € | 847,26 € |
| Unit Price without VAT: | 0,09414 € |
|---|---|
| Unit Price with VAT: | 0,11203 € |


