
CMPZDA24V TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZDA24VTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZDA24VTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZDA24VTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZDA24V TR PBFREE |
Description | DIODE ZENER ARRAY 24.2V SOT-23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 24.2 V 350 mW SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 24.2 V | |
Tolerance | - | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 100 | 0,17050 € | 17,05 € |
| 500 | 0,12800 € | 64,00 € |
| 1.000 | 0,11428 € | 114,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09680 € | 290,40 € |
| 6.000 | 0,08799 € | 527,94 € |
| 9.000 | 0,07659 € | 689,31 € |
| 15.000 | 0,07546 € | 1.131,90 € |
| 21.000 | 0,07506 € | 1.576,26 € |
| 30.000 | 0,06670 € | 2.001,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

