Parametric Equivalent
Similar

CMPZDA20V TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZDA20VTRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMPZDA20V TR PBFREE |
Description | DIODE ZENER ARRAY 20V SOT-23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 20 V 350 mW ±6% SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 55 Ohms |
Manufacturer Central Semiconductor Corp | Current - Reverse Leakage @ Vr 50 nA @ 14 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 20 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±6% | Supplier Device Package SOT-23 |
Power - Max 350 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZDA20V TR TIN/LEAD | Central Semiconductor Corp | 0 | 1514-CMPZDA20VTRTIN/LEADTR-ND | 0,03052 € | Parametric Equivalent |
| AZ23C20-7-F | Diodes Incorporated | 11.729 | AZ23C20-FDICT-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,09424 € | 848,16 € |
| Unit Price without VAT: | 0,09424 € |
|---|---|
| Unit Price with VAT: | 0,11215 € |



