Parametric Equivalent

CMPZDA18V TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-CMPZDA18VTRTIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMPZDA18V TR TIN/LEAD |
Description | DIODE ZENER ARRAY 18V SOT-23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 18 V 350 mW ±6.39% SOT-23 |
Category | Impedance (Max) (Zzt) 45 Ohms |
Manufacturer Central Semiconductor Corp | Current - Reverse Leakage @ Vr 50 nA @ 12.6 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 18 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±6.39% | Supplier Device Package SOT-23 |
Power - Max 350 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZDA18V TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZDA18VTRPBFREETR-ND | 0,08246 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04948 € | 742,20 € |
| Unit Price without VAT: | 0,04948 € |
|---|---|
| Unit Price with VAT: | 0,05888 € |


