
CMPZDA15V TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZDA15VTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZDA15VTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZDA15VTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZDA15V TR PBFREE |
Description | DIODE ZENER ARRAY 14.7V SOT-23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 14.7 V 350 mW SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 10.5 V |
Manufacturer Central Semiconductor Corp | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 14.7 V | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41100 € | 4,11 € |
| 100 | 0,26460 € | 26,46 € |
| 500 | 0,20126 € | 100,63 € |
| 1.000 | 0,18084 € | 180,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15487 € | 464,61 € |
| 6.000 | 0,14179 € | 850,74 € |
| 9.000 | 0,13513 € | 1.216,17 € |
| 15.000 | 0,12764 € | 1.914,60 € |
| 21.000 | 0,12320 € | 2.587,20 € |
| 30.000 | 0,11889 € | 3.566,70 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

