Similar
Similar
Similar

CMPZ5267B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5267BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5267BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5267BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5267B TR PBFREE |
Description | DIODE ZENER 75V 350MW SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 56 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 270 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C75LT1G | onsemi | 3.925 | BZX84C75LT1GOSCT-ND | 0,14000 € | Similar |
| SZBZX84C75ET1G | onsemi | 8.000 | 488-SZBZX84C75ET1GCT-ND | 0,20000 € | Similar |
| SZBZX84C75LT1G | onsemi | 6.000 | SZBZX84C75LT1GOSCT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22000 € | 2,20 € |
| 100 | 0,13840 € | 13,84 € |
| 500 | 0,10302 € | 51,51 € |
| 1.000 | 0,09157 € | 91,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07697 € | 230,91 € |
| 6.000 | 0,06960 € | 417,60 € |
| 9.000 | 0,06585 € | 592,65 € |
| 15.000 | 0,06163 € | 924,45 € |
| 21.000 | 0,05912 € | 1.241,52 € |
| 30.000 | 0,05669 € | 1.700,70 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |


